Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- RS Stock No.:
- 858-622
- Mfr. Part No.:
- 4932479656
- Brand:
- Milwaukee
Subtotal (1 unit)*
£68.33
(exc. VAT)
£82.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.33 |
*price indicative
- RS Stock No.:
- 858-622
- Mfr. Part No.:
- 4932479656
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Standard | |
| Overall Length | 457mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Material | Steel | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Standard | ||
Overall Length 457mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Material Steel | ||
Number of Points 90 | ||
RoHS Status: Exempt
The Milwaukee ratchet is a 1/2 inch drive tool designed for versatility and accessibility in tight work spaces. Its innovative features improve both performance and usability for various applications.
90 tooth design allows for a minimal 4° of arc swing, Ideal for confined areas
Lockable Flex head provides 11 locking positions and free movement when needed
Slim profile head's flush direction lever enhances access to difficult spots
Available in standard and extended lengths for improved leverage and reach
Related links
- Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- SAM 38 mm Socket Wrench with Round Handle, 457mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 286mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 76mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 127mm Overall
- Milwaukee 1/4 in Socket Wrench with Ergonomic Handle, 152mm Overall
