Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- RS Stock No.:
- 858-312
- Mfr. Part No.:
- 4932479649
- Brand:
- Milwaukee
Subtotal (1 unit)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.33 |
*price indicative
- RS Stock No.:
- 858-312
- Mfr. Part No.:
- 4932479649
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Standard | |
| Overall Length | 229mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Handle Type Standard | ||
Overall Length 229mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Steel | ||
Number of Points 90 | ||
RoHS Status: Exempt
The Milwaukee drive tool is a long Flex head ratchet designed for versatility in tight spaces. Its unique features enhance accessibility and leverage, making it Ideal for various applications.
90 tooth design with a 4° arc swing enables use in confined areas
Lockable Flex head offers 7 positions for enhanced versatility
Slim profile head with a flush direction lever improves accessibility
Available in standard and extended handle lengths for added leverage
1/4 inch square tool reception accommodates a variety of sockets
Related links
- Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 76mm Overall
- Milwaukee 1/4 in Socket Wrench with Ergonomic Handle, 152mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 286mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 127mm Overall
- Teng Tools TBSKT17 3 Standard Socket with T-Handle Handle, 300mm Overall
