Milwaukee 1/4 in Socket Wrench with Ergonomic Handle, 152mm Overall
- RS Stock No.:
- 861-965
- Mfr. Part No.:
- 4932499523
- Brand:
- Milwaukee
Subtotal (1 unit)*
£31.66
(exc. VAT)
£37.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.66 |
*price indicative
- RS Stock No.:
- 861-965
- Mfr. Part No.:
- 4932499523
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/4in | |
| Product Type | Socket Wrench | |
| Handle Type | Ergonomic | |
| Overall Length | 152mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/4in | ||
Product Type Socket Wrench | ||
Handle Type Ergonomic | ||
Overall Length 152mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Number of Points 90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee ¼ inch drive ratchet is designed for precision in tight workspaces, ensuring efficient performance with minimal arc swing for limited access areas.
90 tooth design allows for a 4° arc swing, Ideal for confined spaces
Slim profile head with a flush direction lever enhances accessibility
Available in three sizes: Compact (76mm), Standard (152mm), and Long (229mm)
Tool reception features a ¼ inch square Interface for versatile compatibility
Pack quantity of 1 ensures you have a single, high-quality tool
Related links
- Milwaukee 3/8 in Socket Wrench with Ergonomic Handle, 216mm Overall
- Facom 75.1/2 1/2 in Socket Wrench with Tube Handle, 152mm Overall
- SAM 1042GP 1/2 in Socket Wrench with Ergonomic Handle, 315mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 1031P 3/8 in Socket Wrench with Ergonomic Handle, 196 Overall
- HAZET 916HPS 1/2 in Socket Wrench with Ergonomic Handle, 275mm Overall
- HAZET 863P 1/4 in Socket Wrench with Ergonomic Handle, 115mm Overall
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255mm Overall
