Milwaukee 3/8 in Socket Wrench with Ergonomic Handle, 216mm Overall
- RS Stock No.:
- 861-966
- Mfr. Part No.:
- 4932499524
- Brand:
- Milwaukee
Subtotal (1 unit)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.33 |
*price indicative
- RS Stock No.:
- 861-966
- Mfr. Part No.:
- 4932499524
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 3/8in | |
| Product Type | Socket Wrench | |
| Handle Type | Ergonomic | |
| Overall Length | 216mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 3/8in | ||
Product Type Socket Wrench | ||
Handle Type Ergonomic | ||
Overall Length 216mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Number of Points 90 | ||
RoHS Status: Exempt
The Milwaukee ratchet is a high-performance tool designed for precision in tight workspaces. Its compact, slim profile facilitates easy access and manoeuvrability.
90 tooth design allows for just 4° of arc swing, optimising performance in confined areas
Slim profile head features a flush direction lever for enhanced accessibility
Available in multiple sizes, including the 216mm length for versatile usage
Tool reception is a ⅜ inch square, compatible with a range of sockets
Pack quantity of 1 ensures you're equipped for immediate use
Related links
- SAM 1031P 3/8 in Socket Wrench with Ergonomic Handle, 196 Overall
- Milwaukee 1/4 in Socket Wrench with Ergonomic Handle, 152mm Overall
- SAM 1042GP 1/2 in Socket Wrench with Ergonomic Handle, 315mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- HAZET 916HPS 1/2 in Socket Wrench with Ergonomic Handle, 275mm Overall
- HAZET 863P 1/4 in Socket Wrench with Ergonomic Handle, 115mm Overall
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- HAZET 863 P 1/4 in Socket Wrench with Ergonomic Handle, 116mm Overall
