Milwaukee 3/8 in Ratchet with Standard Handle, 127mm Overall
- RS Stock No.:
- 858-313
- Mfr. Part No.:
- 4932479650
- Brand:
- Milwaukee
Subtotal (1 unit)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.33 |
*price indicative
- RS Stock No.:
- 858-313
- Mfr. Part No.:
- 4932479650
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Standard | |
| Head Shape | Compact Ratchet | |
| Overall Length | 127mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Standard | ||
Head Shape Compact Ratchet | ||
Overall Length 127mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Steel | ||
Number of Points 90 | ||
RoHS Status: Exempt
The Milwaukee 3/8 inch Drive Compact Ratchet is designed for easy use in confined spaces, offering enhanced accessibility and efficient performance for a variety of tasks.
90 tooth design enables a 4° arc swing for working in tight areas
Slim profile head allows for improved accessibility in restricted spaces
Available in multiple sizes, including a Compact 127mm version
Tool reception features a 3/8 inch square drive for versatile tool compatibility
Pack quantity includes one ratchet for convenient individual use
Related links
- Gedore 1/4 in Ratchet with Ratchet Handle, 127mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- Milwaukee 3/8 in Socket Wrench with Ergonomic Handle, 216mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 76mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 286mm Overall
- Milwaukee 3/8 in 12V, 2.5 Ah Cordless Ratchet
