Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- RS Stock No.:
- 858-316
- Mfr. Part No.:
- 4932479654
- Brand:
- Milwaukee
Subtotal (1 unit)*
£57.49
(exc. VAT)
£68.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 6 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.49 |
*price indicative
- RS Stock No.:
- 858-316
- Mfr. Part No.:
- 4932479654
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Standard | |
| Overall Length | 457mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Material | Steel | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Standard | ||
Overall Length 457mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Material Steel | ||
Number of Points 90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee drive ratchet is a versatile tool designed for precision work and ease of use in confined spaces. Its innovative features ensure optimal performance during repairs and adjustments.
90-tooth design permits a 4° arc swing for working in tight areas
Slim profile head enhances accessibility around obstacles
Available in standard (286mm) and long (457mm) sizes for varied applications
1/2 inch square tool reception accommodates a wide range of sockets
Related links
- Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- SAM 38 mm Socket Wrench with Round Handle, 457mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 286mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 76mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 127mm Overall
- Milwaukee 1/4 in Socket Wrench with Ergonomic Handle, 152mm Overall
