Milwaukee 1/2 in Ratchet with Standard Handle, 286mm Overall
- RS Stock No.:
- 858-431
- Mfr. Part No.:
- 4932471865
- Brand:
- Milwaukee
Subtotal (1 unit)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.33 |
*price indicative
- RS Stock No.:
- 858-431
- Mfr. Part No.:
- 4932471865
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Standard | |
| Overall Length | 286mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Standard | ||
Overall Length 286mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Steel | ||
Number of Points 90 | ||
RoHS Status: Exempt
The Milwaukee ½ inch drive ratchet offers precision and efficiency in tightening and loosening fasteners, making it an essential tool for any mechanics' toolkit.
90 tooth design ensures a 4° arc swing, Ideal for tight workspaces
Slim profile head coupled with a flush direction lever enhances accessibility
Available lengths include Standard at 286mm and Long at 457mm
Single pack quantity allows for easy management and storage
Features a ½ inch square tool reception for compatibility with standard drive sockets
Related links
- Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 76mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 127mm Overall
- SAM 286mm Overall, Comfort Grip Handle
- Milwaukee 1/2 in 12V, 2.5 Ah Cordless Ratchet
- Milwaukee 1/4 in Socket Wrench with Ergonomic Handle, 152mm Overall
