Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- RS Stock No.:
- 858-314
- Mfr. Part No.:
- 4932479651
- Brand:
- Milwaukee
Subtotal (1 unit)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.33 |
*price indicative
- RS Stock No.:
- 858-314
- Mfr. Part No.:
- 4932479651
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Standard | |
| Overall Length | 305mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Standard | ||
Overall Length 305mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Steel | ||
Number of Points 90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee ratchet offers reliable performance with its Advanced design, intended for tackling tough tasks in difficult spaces. Its unique features provide enhanced accessibility and control for various applications.
90-tooth design allows for a 4° arc swing, Ideal for tight work areas
Slim profile head enhances accessibility in confined spaces
Flush direction lever improves ease of use while working
Available in multiple sizes, including 127mm (Compact), 216mm, and 305mm (Long)
Related links
- Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 127mm Overall
- Milwaukee 3/8 in Socket Wrench with Ergonomic Handle, 216mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 76mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 286mm Overall
