Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- RS Stock No.:
- 858-315
- Mfr. Part No.:
- 4932479653
- Brand:
- Milwaukee
Subtotal (1 unit)*
£45.83
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.83 |
*price indicative
- RS Stock No.:
- 858-315
- Mfr. Part No.:
- 4932479653
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Standard | |
| Overall Length | 305mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Material | Steel | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Standard | ||
Overall Length 305mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Material Steel | ||
Number of Points 90 | ||
RoHS Status: Exempt
The Milwaukee drive tool is a robust Flex head ratchet designed for versatility and precision in tight workspaces, ensuring optimal performance with its innovative 90-tooth mechanism that facilitates easy access.
90 tooth design with 4° of arc swing suitable for confined areas
Versatile lockable Flex head allows switching between 9 locking positions
Slim profile head features a flush direction lever for better reach
Available in standard and extended handle lengths for improved leverage
Related links
- Milwaukee 3/8 in Ratchet with Standard Handle, 305mm Overall
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Milwaukee 3/8 in Ratchet with Standard Handle, 127mm Overall
- Milwaukee 3/8 in Socket Wrench with Ergonomic Handle, 216mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- Milwaukee 1/4 in Ratchet with Standard Handle, 76mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 457mm Overall
- Milwaukee 1/2 in Ratchet with Standard Handle, 286mm Overall
