TE Connectivity Through Hole Slide Switch 4P3T On-On-On 300mA POM
- RS Stock No.:
- 817-046
- Mfr. Part No.:
- 1825268-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-046
- Mfr. Part No.:
- 1825268-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | 4P3T | |
| Mount Type | Through Hole | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 4P3T | |
| Standards/Approvals | RoHS | |
| Series | 1825268 | |
| Length | 22mm | |
| Width | 8.4mm | |
| Actuator Material | POM | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration 4P3T | ||
Mount Type Through Hole | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 4P3T | ||
Standards/Approvals RoHS | ||
Series 1825268 | ||
Length 22mm | ||
Width 8.4mm | ||
Actuator Material POM | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch offers reliable control in Compact design, featuring four poles with three throws to ensure optimal functionality in various applications.
Contact current rating of .3 A provides effective switching capabilities
Operating voltage of 125 VAC ensures compatibility with standard power systems
Single actuator design simplifies operation while maintaining robust performance
Low halogen content supports environmental compliance and safety standards
Tray packaging method aids in convenient storage and distribution
Related links
- TE Connectivity Through Hole Slide Switch SPDT Slide 300mA POM
- TE Connectivity Through Hole Slide Switch SPDT (On)-None-(On) 300mA
- TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Through Hole Slide Switch SP3T Slide 250mA POM
- C & K Through Hole Slide Switch SP4T 300mA POM
- TE Connectivity Through Hole Slide Switch DP4T On-On-On 300mA Polyester
- TE Connectivity Slide Switch 4P3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Through Hole Slide Switch DPDT (On)-(On) 3A Nylon
