TE Connectivity Through Hole Slide Switch SPDT Slide 300mA POM

Subtotal (1 pack of 100 units)*

£226.86

(exc. VAT)

£272.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£226.86£2.269

*price indicative

RS Stock No.:
817-433
Mfr. Part No.:
1825258-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

Slide

Switch Contact Current

300mA

Terminal Type

PC Pin

Contact AC Voltage

125V ac

Switch Configuration

SPDT

Series

MSS

Standards/Approvals

RoHS

Width

5.6mm

Mechanical Life

15000Cycles

Actuator Material

POM

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN
The TE Connectivity SPDT slide switch designed for Compact applications. Its primary function is to provide a dependable single pole, double throw operation in various electronic setups.

Contact current rating is .3 A, ensuring stable performance in light-duty circuits

Configured as a single pole, double throw switch, facilitating versatile circuit pathways

Constructed with copper alloy for robust contact performance and longevity

Actuator orientation allows for side access, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy