TE Connectivity Surface Mount Switch DPDT On-On-On 400mA Polyester
- RS Stock No.:
- 679-075
- Mfr. Part No.:
- 7-1437576-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£144.18
(exc. VAT)
£173.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.18 | £2.884 |
*price indicative
- RS Stock No.:
- 679-075
- Mfr. Part No.:
- 7-1437576-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Surface Mount | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Gold Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Switch Configuration | 4PDT | |
| Series | ALCOSWITCH | |
| Mechanical Life | 15000Cycles | |
| Actuator Material | Polyester | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch | ||
Contact Configuration DPDT | ||
Mount Type Surface Mount | ||
Switch Operation On-On-On | ||
Switch Contact Current 400mA | ||
Terminal Type Gold Terminal | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Switch Configuration 4PDT | ||
Series ALCOSWITCH | ||
Mechanical Life 15000Cycles | ||
Actuator Material Polyester | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Slide Switch is a Compact electromechanical component designed for precise circuit control in low-voltage applications. It features a 4PDT (Four Pole Double Throw) configuration, allowing multiple circuit paths to be toggled simultaneously. With shorting (make-before-break) contact timing and through-hole right angle mounting, it ensures reliable switching performance in densely packed PCB layouts.
Circuit configuration is 4PDT
Contact timing is shorting (make-before-break)
Mounting style is through-hole right angle
Related links
- TE Connectivity Surface Slide Switch DPDT On-On 0.4A Nylon
- TE Connectivity Panel Slide Switch
- TE Connectivity Surface Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Surface Slide Switch 4PDT 300mA Nylon
- TE Connectivity Through Hole Slide Switch 6PDT On-On 0.4A Nylon
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Nylon
- TE Connectivity Through Hole Slide Switch DP4T On-On-On 300mA Polyester
- TE Connectivity Surface Slide Switch 4PDT Latching 300mA Nylon
