TE Connectivity Panel Slide Switch
- RS Stock No.:
- 467-896
- Distrelec Article No.:
- 304-60-004
- Mfr. Part No.:
- 1437576-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£172.89
(exc. VAT)
£207.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.89 | £4.322 |
*price indicative
- RS Stock No.:
- 467-896
- Distrelec Article No.:
- 304-60-004
- Mfr. Part No.:
- 1437576-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Mount Type | Panel | |
| Illuminated | No | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Series | CST042NK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Mount Type Panel | ||
Illuminated No | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
Series CST042NK | ||
- COO (Country of Origin):
- US
The TE Connectivity slide switch represents a sophisticated solution designed for diverse connectivity needs, expertly crafted to ensure reliable performance in electronic applications. By adhering to stringent compliance standards, it guarantees a high level of safety and durability in demanding environments. The innovative design simplifies integration while maintaining superior functionality. A standout within its category, this item combines efficiency with ease of use, making it an ideal choice for professionals seeking dependable components for their projects. Whether for industrial use or within consumer electronics, this product delivers unparalleled quality, embodying the high standards expected from a leading manufacturer. Designed to meet modern regulatory requirements, it offers enhanced assurance for users concerned with compliance and sustainability, ensuring confidence in every installation.
Designed to accommodate wave soldering capabilities up to 265°C
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Supported by comprehensive compliance documentation for peace of mind
Manufactured to maintain high standards of quality, reliability, and performance
Ensures long-term usability with consideration for potential obsolescence
Ideal for a variety of applications, providing flexibility for diverse needs
Incorporates valuable support resources for enhanced user experience
Related links
- RS PRO Panel Slide Switch SPST 2NC Latching 8A
- Bulgin Panel Slide Switch 16A
- C & K Panel Slide Switch DPDT Latching 6A Nylon
- C & K Panel Slide Switch DP3T (On)-On-(On) 4A
- RS PRO Panel Slide Switch SPDT Latching 5A Nylon
- C & K Panel Slide Switch SPDT Latching 6A Nylon
- Nidec Components Panel Slide Switch SPST On-Off 25A Polyamide
- KNITTER-SWITCH Panel Slide Switch DPST On-On-On 350mA Brass
