SAM Screwdriver Set, 1 mm Tip, 105 mm Blade VDE/1000V Approved
- RS Stock No.:
- 666-705
- Mfr. Part No.:
- ZTC-J4BR
- Brand:
- SAM
Subtotal (1 unit)*
£78.75
(exc. VAT)
£94.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.75 |
*price indicative
- RS Stock No.:
- 666-705
- Mfr. Part No.:
- ZTC-J4BR
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Pozidriv | |
| Tip Size | 1 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 105mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Pozidriv | ||
Tip Size 1 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 105mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1000 volt insulated Phillips and Pozidriv screwdriver set of 4 provides enhanced safety for electrical work. The screwdrivers are insulated up to 1000 volts, ensuring protection from electrical shocks. Ideal for both Phillips and Pozidriv screws, this set offers the right tools for a variety of tasks. The set weighs 410g, providing a balanced and ergonomic design for easy use.
Includes 1000V insulation for protection during electrical work
Provides Phillips and Pozidriv screwdrivers for different screw types
Weighs 410g for comfortable and easy handling
Delivers reliable performance in electrical and industrial applications
Related links
- SAM Insulated Screwdriver 105 mm Blade VDE/1000V Approved, 215mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved
- SAM Pozidriv 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Pozidriv 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
