Milwaukee Screwdriver Set PZ Torx, 2-Piece
- RS Stock No.:
- 858-424
- Mfr. Part No.:
- 4932471810
- Brand:
- Milwaukee
Subtotal (1 set)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-424
- Mfr. Part No.:
- 4932471810
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 2 | |
| Tip Type | PZ | |
| Tip Size | SL6.5 x 45mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 2 | ||
Tip Type PZ | ||
Tip Size SL6.5 x 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tri-lobe S/Driver Stubby set is designed to enhance user comfort and facilitate high torque applications, making it an essential tool for efficient fastening tasks.
Comfortable tri-lobe handle optimised for user comfort
Permanent visible ID markings enable quick tool identification
Lanyard hole allows easy attachment to safety systems
Hardened magnetic tips ensure durability and effective fastener retention
Anti-role, three-sided collar enhances stability during use
Wrench-ready shank provides extra leverage in demanding situations
