Milwaukee Screwdriver Set PZ VDE Screwdriver Set, 12-Piece
- RS Stock No.:
- 858-290
- Mfr. Part No.:
- 4932479095
- Brand:
- Milwaukee
Subtotal (1 set)*
£47.49
(exc. VAT)
£56.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £47.49 |
*price indicative
- RS Stock No.:
- 858-290
- Mfr. Part No.:
- 4932479095
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | VDE Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | PZ | |
| Tip Size | T20 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type VDE Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type PZ | ||
Tip Size T20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdriver set consists of 12 precision-engineered screwdrivers designed for various tasks, ensuring unparalleled access to low-lying screw applications with a focus on user comfort and torque efficiency.
VDE tested to 10,000 V, guaranteeing safety for use up to 1,000 V
Slim shank diameter enhances access in tight spaces
Optimised Tri-Lobe handle maximises user comfort for high torque applications
Permanent visible ID markings facilitate quick tool identification
Related links
- Milwaukee PZ VDE Screwdriver Set, 7-Piece
- Milwaukee PZ VDE Screwdriver Set, 5-Piece
- Wera Phillips Tx VDE Screwdriver Set, 25-Piece
- RS PRO Slotted PZ Interchangeable Insulated Screwdriver Set, 12-Piece
- Facom Pozidriv Standard Screwdriver Set, 12-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
- Teng Tools Standard Screwdriver Set, 12-Piece
- SAM Pozidriv 12-Piece
