Milwaukee Screwdriver Set PZ VDE Screwdriver Set, 5-Piece
- RS Stock No.:
- 858-215
- Mfr. Part No.:
- 4932478737
- Brand:
- Milwaukee
Subtotal (1 set)*
£17.50
(exc. VAT)
£21.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £17.50 |
*price indicative
- RS Stock No.:
- 858-215
- Mfr. Part No.:
- 4932478737
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | VDE Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | PZ | |
| Tip Size | SL4 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type VDE Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type PZ | ||
Tip Size SL4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdriver set is a versatile tool collection designed for various screw applications, offering comfort and ease of use while ensuring safety at high voltages.
VDE tested up to 10,000 V for maximum safety
Slim shank diameter provides access to low-lying screws
Optimised Tri-Lobe handle enhances user comfort and torque
Permanent visible ID markings enable quick tool identification
Related links
- Milwaukee PZ VDE Screwdriver Set, 12-Piece
- Milwaukee PZ VDE Screwdriver Set, 7-Piece
- PB SWISS TOOLS Torx VDE Screwdriver Set, 5-Piece
- Wera Phillips Tx VDE Screwdriver Set, 25-Piece
- BETA Torx Standard Screwdriver Set, 5-Piece
- BETA Slotted Standard Screwdriver Set, 5-Piece
- Facom Phillips Standard Screwdriver Set, 5-Piece
- Stanley Tools Standard Screwdriver Set, 5-Piece
