Milwaukee Screwdriver Set PZ VDE Screwdriver Set, 7-Piece
- RS Stock No.:
- 858-530
- Mfr. Part No.:
- 4932478739
- Brand:
- Milwaukee
Subtotal (1 set)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 32 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-530
- Mfr. Part No.:
- 4932478739
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | VDE Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | PZ | |
| Tip Size | SL2.5 / SL3 / SL4 / SL5.5 / PH1 / PH2 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type VDE Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type PZ | ||
Tip Size SL2.5 / SL3 / SL4 / SL5.5 / PH1 / PH2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdrivers set features a comprehensive selection designed for professional use, providing essential tools for various low-lying screw applications, ensuring reliability and durability in demanding environments.
VDE tested to 10,000 V, guaranteed to 1,000 V for safety in electrical applications
Slim shank diameter allows for access to tight spaces and low-lying screws
Tri-Lobe handle offers maximum user comfort and high torque capabilities
Permanent visible ID markings enable quick identification of tools
Related links
- Milwaukee PZ VDE Screwdriver Set, 7-Piece
- Milwaukee PZ VDE Screwdriver Set, 12-Piece
- Milwaukee PZ VDE Screwdriver Set, 5-Piece
- Wera Phillips Tx VDE Screwdriver Set, 25-Piece
- Facom Torx Standard Screwdriver Set, 7-Piece
- CK Pozidriv Standard Screwdriver Set, 7-Piece
- Felo Standard Screwdriver Set, 7-Piece
- BETA Slotted 7-Piece
