Milwaukee Screwdriver Set PZ Torx, 6-Piece
- RS Stock No.:
- 858-420
- Mfr. Part No.:
- 4932471806
- Brand:
- Milwaukee
Subtotal (1 set)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-420
- Mfr. Part No.:
- 4932471806
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 6 | |
| Tip Type | PZ | |
| Tip Size | SL6.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 6 | ||
Tip Type PZ | ||
Tip Size SL6.5 | ||
- COO (Country of Origin):
- CN
The Milwaukee screwdriver set comprises a six-piece tri-lobe driver collection designed for high torque applications and user comfort, featuring permanent markings for effortless tool identification.
Comfortable tri-lobe handle optimised for maximum user comfort
Permanent visible ID markings for quick tool identification
Lanyard hole allows easy attachment to a safety system
Hardened magnetic tips ensure maximum durability and fastener retention
Anti-roll, three-sided collar on the handle prevents rolling
Wrench-ready shank permits extra leverage application
