Milwaukee Screwdriver Set Torx, 6-Piece
- RS Stock No.:
- 858-421
- Mfr. Part No.:
- 4932471807
- Brand:
- Milwaukee
Subtotal (1 set)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-421
- Mfr. Part No.:
- 4932471807
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 6 | |
| Tip Size | SL6.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 6 | ||
Tip Size SL6.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdrivers offer exceptional performance with a comfortable Tri-Lobe handle designed for user comfort and high torque applications. Ideal for quick tool identification, they ensure efficient work without compromising on durability.
Comfortable Tri-Lobe handle optimised for maximum user comfort
Permanent visible ID markings allow for quick tool identification
Lanyard hole facilitates easy attachment to a safety system
Hardened magnetic tips enhance durability and fastener retention
Anti-roll, three-sided collar stabilises the handle
Wrench ready shank permits additional leverage when needed
