Milwaukee Screwdriver Set Torx, 6-Piece
- RS Stock No.:
- 858-423
- Mfr. Part No.:
- 4932471809
- Brand:
- Milwaukee
Subtotal (1 set)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-423
- Mfr. Part No.:
- 4932471809
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 6 | |
| Tip Size | T40 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 6 | ||
Tip Size T40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee tri-lobe screwdriver set is designed for high torque applications, prioritising user comfort with its ergonomically shaped handles. This set enhances both efficiency and safety in various tasks through its innovative features.
Comfortable tri-lobe handle optimised for user comfort and torque applications
Permanent visible ID markings for quick tool identification
Lanyard hole enables easy attachment to safety systems
Hardened magnetic tips ensure maximum durability and fastener retention
Anti-role, three-sided collar on the handle prevents slipping
Wrench-ready shank provides extra leverage for demanding tasks
