Milwaukee Screwdriver Set Torx, 2-Piece
- RS Stock No.:
- 858-755
- Mfr. Part No.:
- 4932471872
- Brand:
- Milwaukee
Subtotal (1 set)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £8.33 |
*price indicative
- RS Stock No.:
- 858-755
- Mfr. Part No.:
- 4932471872
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 2 | |
| Tip Size | SL7.9 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 2 | ||
Tip Size SL7.9 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tri-lobe demolition screwdriver set is designed for heavy-duty applications, providing robust performance and efficient handling for various fastening tasks.
Hammer ready strike caps enhance impact strength
All metal core ensures durability and longevity
Wrench ready shank adds versatility for different uses
Comfortable Tri-Lobe handle improves grip and control
