Milwaukee Torx Screwdriver Bit, 25 Pieces
- RS Stock No.:
- 858-503
- Mfr. Part No.:
- 4932430875
- Brand:
- Milwaukee
Subtotal (1 pack of 25 units)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.66 | £0.466 |
*price indicative
- RS Stock No.:
- 858-503
- Mfr. Part No.:
- 4932430875
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | TX20 | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit | ||
Number of Pieces 25 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size TX20 | ||
Sub Type Screwdriver Bit | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Screwdriver Bit Pack features innovative bits designed for impact drivers, ensuring optimal performance across a range of heavy-duty applications. These bits are engineered for drilling and fastening needs, promising durability and reliability.
Laser hardened wear guard tip for increased wear resistance and longevity
Shock zone Geometry designed to flex, reducing tip breakages
Custom engineered steel enhances resilience against impact stresses
Ideal for heavy duty impact applications, delivering a full system solution
