Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 693-332
- Mfr. Part No.:
- 2607002807
- Brand:
- Bosch
Subtotal (1 pack of 25 units)*
£14.40
(exc. VAT)
£17.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.40 | £0.576 |
*price indicative
- RS Stock No.:
- 693-332
- Mfr. Part No.:
- 2607002807
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch screwdriver bit is engineered for effective driving of PZ screws, facilitating the installation of various fixtures and panels with remarkable efficiency.
Extended torsion zone absorbs torque stress at the bits tip
Heat-treated modified steel offers enhanced strength
Designed for use with impact drivers and drill drivers
Available in multiple sizes to meet various user needs
