Bosch Hex, Hex Screwdriver Bit Set, 2 Pieces

Subtotal (1 pack of 2 units)*

£2.93

(exc. VAT)

£3.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.93£1.465

*price indicative

RS Stock No.:
693-225
Mfr. Part No.:
2608522475
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit Set

Head Type

Hex

Number of Pieces

2

Material

Steel

Drive Size

6.35mm

Drive Type

Hex

Sub Type

Screwdriver Bit Set

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch screwdriver bit offers enhanced durability for efficient driving of T screw fasteners.

Extended torsion zone absorbs torque stress at the bit’s tip

Heat-treated modified steel enhances strength and resistance

Rated to be up to 50x more robust than standard bits

1/4 inch Impact rated Hex shank compatible with impact and drill drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy