Milwaukee Impact, Torx Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 858-410
- Mfr. Part No.:
- 4932471586
- Brand:
- Milwaukee
Subtotal (1 set)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 858-410
- Mfr. Part No.:
- 4932471586
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Size | TX | |
| Number of Pieces | 32 | |
| Material | Steel | |
| Overall Length | 73mm | |
| Drive Size | 1/4in | |
| Drive Type | Impact | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Size TX | ||
Number of Pieces 32 | ||
Material Steel | ||
Overall Length 73mm | ||
Drive Size 1/4in | ||
Drive Type Impact | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
The Milwaukee Trox Bit Set includes a robust set designed for use with impact drivers, Ideal for heavy-duty applications and versatile enough for all drilling and fastening needs.
Laser hardened WEAR GUARD TIP enhances wear resistance and prolongs bit life
SHOCK ZONE Geometry minimises stress at the tip, reducing breakages
Custom-engineered steel offers greater resistance to impact forces
Related links
- RS PRO Phillips Torx Screwdriver Bit Set, 32 Pieces
- Bosch Hex Phillips Torx Screwdriver Bit Set, 32 Pieces
- DeWALT Phillips Torx Screwdriver Bit Set, 32 Pieces
- RS PRO Phillips Slotted 32 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- Expert by Facom Phillips Resistorx Square 32 Pieces
- IRIMO Hex Phillips Slotted 32 Pieces
- Wiha Slotted Phillips 32 Pieces
