Bosch Hex, Slotted, Phillips, Pozidriv, Torx Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 693-346
- Mfr. Part No.:
- 2607017319
- Brand:
- Bosch
Subtotal (1 set)*
£20.22
(exc. VAT)
£24.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £20.22 |
*price indicative
- RS Stock No.:
- 693-346
- Mfr. Part No.:
- 2607017319
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Slotted, Phillips, Pozidriv, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1/PH2/PH3/PZ1/PZ2/PZ3/HEX3/HEX4/HEX5/HEX6/T10/T15/T20/T25/T27/T30/T40/SL3/SL4/SL5/SL6/TH10/TH15/TH20/TH25/TH27/TH30/TH40 | |
| Number of Pieces | 32 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Slotted, Phillips, Pozidriv, Torx | ||
Product Type Screwdriver Bit Set | ||
Size PH1/PH2/PH3/PZ1/PZ2/PZ3/HEX3/HEX4/HEX5/HEX6/T10/T15/T20/T25/T27/T30/T40/SL3/SL4/SL5/SL6/TH10/TH15/TH20/TH25/TH27/TH30/TH40 | ||
Number of Pieces 32 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Bosch Screwdriver Bit Set, Quick-Change Universal Holder, 32 Pieces - 2607017319
Need a Compact carry-along partner to help you install and remove fasteners? Count on this screwdriver bit set from Bosch. It comes in a Durable plastic case for a convenient storage solution. Thanks to its Compact dimensions of 105 (H) x 67 (W) x 45mm (D) and a light weight of 260g, it's a doddle to carry around to different job sites. It also comes with a handy belt clip, making it a portable workmate. This 32-piece kit contains bits in different sizes to fit your setup's specifications.
Features & Benefits
• Comes with a quick-change universal shank for hassle-free switching between tools
• Case comes with numbered and labelled slots for easy identification of components
• Includes Pozidriv, Torx, Phillips and slotted head types for versatility
Applications
• DIY jobs
• Automotive repair
• Oil and gas plants
• Robotics and automation
What are the bits MADE of?
The parts in this kit are MADE of Durable steel that's resistant to impact and corrosion. This means the bits can stand up to the rigours of harsh industrial environments.
Related links
- Bosch Hex Phillips Torx Screwdriver Bit Set, 32 Pieces
- IRIMO Hex Phillips Slotted 32 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- Expert by Facom Phillips Resistorx Square 32 Pieces
- DeWALT Torx Hex Phillips Slotted Screwdriver Bit Set, 32 Pieces
- RS PRO Phillips Slotted 32 Pieces
- MTI Phillips Slotted Torx 32 Pieces
- Bosch Torx Pozidriv 32 Pieces
