Milwaukee Screwdriver Set PZ Torx, 10-Piece
- RS Stock No.:
- 858-422
- Mfr. Part No.:
- 4932471808
- Brand:
- Milwaukee
Subtotal (1 set)*
£22.49
(exc. VAT)
£26.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £22.49 |
*price indicative
- RS Stock No.:
- 858-422
- Mfr. Part No.:
- 4932471808
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 10 | |
| Tip Type | PZ | |
| Tip Size | SL8 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 10 | ||
Tip Type PZ | ||
Tip Size SL8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdriver set includes a range of tri-lobe screwdrivers designed for enhanced user comfort and torque. This comprehensive set makes identifying and handling tools straightforward and efficient for various applications.
Comfortable tri-lobe handle optimised for maximum user comfort
Permanent visible ID markings facilitate quick tool identification
Lanyard hole allows easy attachment to safety systems
Hardened magnetic tips ensure maximum durability and fastener retention
Anti-roll, three-sided collar enhances stability during use
Wrench-ready shank permits additional leverage application
