Milwaukee Screwdriver Set PZ, 23-Piece
- RS Stock No.:
- 858-632
- Mfr. Part No.:
- 4932479830
- Brand:
- Milwaukee
Subtotal (1 pack of 23 units)*
£131.66
(exc. VAT)
£157.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £131.66 | £5.724 |
*price indicative
- RS Stock No.:
- 858-632
- Mfr. Part No.:
- 4932479830
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 23 | |
| Tip Type | PZ | |
| Tip Size | T 40 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Set | ||
Number of Pieces 23 | ||
Tip Type PZ | ||
Tip Size T 40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tri-Lobe Screwdriver Foam Insert Set is designed to enhance user comfort while delivering high torque for demanding applications. Its innovative design ensures effective use in various tasks while providing robust handling.
Hardened magnetic tips enhance durability and improve fastener retention
Wrench-ready shank facilitates the application of extra leverage
Anti-roll, three-sided collar prevents rolling when not in use
Compatible with a wide range of screw types and sizes
