Bosch 28 Teeth Per Inch Wood with nails 1 400 mm

Subtotal (1 unit)*

£47.70

(exc. VAT)

£57.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.70

*price indicative

RS Stock No.:
674-563
Mfr. Part No.:
2608640703
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood with nails

Number of Teeth

28

Arbor Diameter

30mm

Kerf Thickness

3.2mm

Blade Material

Carbide

Blade Diameter

400mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch circular saw blade offers exceptional cutting performance, engineered specifically for precision and durability in cutting solid wood and wood-based panel materials, essential for craftsmanship in woodworking projects.

Ground and sharpened fine carbide teeth enhance strength and durability

Designed for cutting all types of solid wood with precision

Bore accommodates various sizes with or without reduction rings

Max rotation speed of 2000 RPM ensures efficient cutting

Tooth shape is ATB, providing clean and accurate cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy