Bosch 20 Teeth Per Inch Wood with nails 1 315 mm

Subtotal (1 unit)*

£40.72

(exc. VAT)

£48.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.72

*price indicative

RS Stock No.:
674-562
Mfr. Part No.:
2608640701
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Coarse

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

5000rpm

Rake Angle

20°

Material Cut

Wood with nails

Number of Teeth

20

Plate Thickness

2.2mm

Arbor Diameter

30mm

Kerf Thickness

3.2mm

Tooth Configuration

Alternate Top Bevel

Blade Material

Carbide

Blade Diameter

315mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch circular saw blade delivers exceptional cutting performance for various solid wood and wood-based materials, ensuring precision and durability through its finely ground carbide teeth.

Ground and sharpened fine carbide teeth enhance strength and precision

Compatible with or without reduction rings for versatile bore fitting

Maximum rotation speed of 3500 RPM ensures optimal performance

Available in multiple sizes to suit diverse cutting requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy