Bosch 12 Teeth Per Inch Wood with nails 1 190 mm

Subtotal (1 unit)*

£25.72

(exc. VAT)

£30.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.72

*price indicative

RS Stock No.:
674-736
Mfr. Part No.:
2608641201
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Maximum Speed

8000rpm

Number of Pieces

1

Rake Angle

12°

Material Cut

Wood with nails

Number of Teeth

12

Plate Thickness

1.6mm

Arbor Diameter

20mm

Kerf Thickness

2.6mm

Blade Material

Carbide

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Saw Blade is a high-performance cutting tool designed for woodworkers and joiners to handle all types of solid wood and wood-based panel materials. This blade is highly efficient for manufacturing stairs, window frames, doors, and furniture while ensuring a long service life.

Robust cutting construction wood

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy