Bosch 12 Teeth Per Inch Wood with nails 1 160 mm
- RS Stock No.:
- 674-735
- Mfr. Part No.:
- 2608640630
- Brand:
- Bosch
Subtotal (1 unit)*
£23.38
(exc. VAT)
£28.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.38 |
*price indicative
- RS Stock No.:
- 674-735
- Mfr. Part No.:
- 2608640630
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 9500rpm | |
| Rake Angle | 12° | |
| Material Cut | Wood with nails | |
| Number of Teeth | 12 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 9500rpm | ||
Rake Angle 12° | ||
Material Cut Wood with nails | ||
Number of Teeth 12 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch circular saw blade offers robust performance for cutting construction wood with its fine carbide teeth designed for strength and precision.
Designed for efficiency in cutting construction wood
Equipped with ground and sharpened carbide teeth for durability
Compatible bore sizes with or without reduction rings for versatility
High-performance tooth shape enhances cutting accuracy
Related links
- Bosch 12 Teeth Per Inch Wood with nails 1 190 mm
- Bosch 12 Teeth Per Inch Wood 1 160 mm
- Bosch 20 Teeth Per Inch Wood with nails 1 315 mm
- Bosch 28 Teeth Per Inch Wood with nails 1 400 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Wood with nails 2 165 mm
