Bosch 28 Teeth Per Inch Wood with nails 1 400 mm
- RS Stock No.:
- 674-281
- Mfr. Part No.:
- 2608640693
- Brand:
- Bosch
Subtotal (1 unit)*
£52.49
(exc. VAT)
£62.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.49 |
*price indicative
- RS Stock No.:
- 674-281
- Mfr. Part No.:
- 2608640693
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood with nails | |
| Rake Angle | 15° | |
| Number of Teeth | 28 | |
| Kerf Thickness | 3.5mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Blade Diameter | 400mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood with nails | ||
Rake Angle 15° | ||
Number of Teeth 28 | ||
Kerf Thickness 3.5mm | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Blade Diameter 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch circular saw blade is specifically engineered for precision cutting in construction wood. Its robust design ensures durability while delivering clean and accurate cuts in various wood applications.
Ground and sharpened fine carbide teeth enhance strength and longevity
Designed for efficient cutting of construction wood components
Bore compatibility with or without reduction rings for versatile fitting
Max rotation speed of 5000 RPM allows high-performance cutting
Related links
- Bosch 28 Teeth Per Inch Wood with nails 1 400 mm
- Bosch 12 Teeth Per Inch Wood with nails 1 190 mm
- Bosch 20 Teeth Per Inch Wood with nails 1 315 mm
- Bosch 12 Teeth Per Inch Wood with nails 1 160 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Bosch 28 Teeth Per Inch Wood 1 315 mm
