Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-152
- Mfr. Part No.:
- 49222231
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 13 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 13 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Reciprocating Saw Blade, 150mm Cutting Length, 5 TPI - 49222231
This reciprocating saw blade set is designed to deliver high performance across various applications in the automation, electronics, and mechanical sectors. The package includes 13 saw blades with lengths of 150mm and 230mm, facilitating versatile cutting of both metal and wood materials.
Features & Benefits
• High-speed reciprocating saw blades enhance cutting efficiency
• Teeth-per-inch options cater to diverse material thicknesses
• Includes multiple blade types for specific usage
• Pack size of 13 provides extensive usage for various projects
• Durable construction ensures longevity and reliability in performance
Applications
• Used for cutting through metal components effectively
• Ideal for handling wood with nails in various projects
• Suitable for demolition tasks requiring efficient material removal
• Perfect for in electrical and mechanical industries
What types of materials can be cut with these blades?
These blades are specifically engineered to cut through both metal and wood materials, offering versatility in various projects.
How does the teeth-per-inch specification affect cutting performance?
The teeth-per-inch configuration allows for tailored performance; finer teeth are ideal for smoother cuts in wood, while coarser teeth excel in fast, aggressive cuts through metal.
What benefits do the different blade lengths provide?
The inclusion of both 150mm and 230mm lengths allows for precise cutting options depending on the thickness of the material being worked on, ensuring adaptability to user needs.
