Milwaukee, 15 Teeth Per Inch Multiple Materials 55mm Cutting Length Jigsaw Blade
- RS Stock No.:
- 255-2695
- Mfr. Part No.:
- 4932345825
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 685 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.92 | £4.60 |
*price indicative
- RS Stock No.:
- 255-2695
- Mfr. Part No.:
- 4932345825
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Metal Wood | |
| Cutting Length | 55mm | |
| Number of Teeth per Inch | 15 | |
| Materials Cut | Multiple Materials | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Blade Type Jigsaw Blade | ||
Application Metal Wood | ||
Cutting Length 55mm | ||
Number of Teeth per Inch 15 | ||
Materials Cut Multiple Materials | ||
- COO (Country of Origin):
- DE
Milwaukee Jigsaw Blade, 55mm Cutting Length, 15 Teeth per Inch - 4932345825
This jigsaw blade is designed for efficient cutting of both metal and wood, making it a versatile addition to any toolkit. With a cutting length of 55mm, each blade is capable of tackling various materials, ensuring optimal performance in diverse conditions. The pack includes five durable jigsaw blades, each engineered for precision and longevity in industrial applications.
Features & Benefits
• Engineered for precise cutting in metal and wood
• Suitable for multiple materials, enhancing versatility
• Compact 5-pack for extended usability and convenience
• Durable design withstands rigorous use in tough environments
• Suitable for multiple materials, enhancing versatility
• Compact 5-pack for extended usability and convenience
• Durable design withstands rigorous use in tough environments
Applications
• Used with jigsaws for intricate woodworking tasks
• Ideal for cutting thin metal sheets and profiles
• Suitable for general construction and DIY projects
• Effective for fine detail work on various materials
• Ideal for cutting thin metal sheets and profiles
• Suitable for general construction and DIY projects
• Effective for fine detail work on various materials
What types of materials can these blades cut efficiently?
These blades are designed to cut through a variety of materials, including wood and metal, allowing for accurate and detailed work across different projects.
How does the number of teeth per inch affect cutting performance?
A higher tooth count, like the 15 teeth per inch offered, leads to smoother edges and cleaner cuts, making it particularly beneficial for detailed tasks in woodworking and metalworking.
What advantages does a pack of jigsaw blades provide?
Purchasing a pack ensures you have multiple blades on hand for uninterrupted work, which is particularly useful in professional environments where efficiency is key.
Can the blades be used with all jigsaw models?
These blades are compatible with most jigsaw models that accept T-shank blades, making them a flexible choice for various tools in your workshop.
Related links
- Milwaukee 55mm Cutting Length Jigsaw Blade, Pack of 5
- RS PRO 10 74 mm Cutting Length Jigsaw Blade, Pack of 10
- RS PRO 10 18 74 mm Cutting Length Jigsaw Blade, Pack of 14
- RS PRO 12 21 74 mm Cutting Length Jigsaw Blade, Pack of 10
- RS PRO 8 18 55 mm Pack of 5
- Starrett Pack of 2
- DeWALT Metal 55mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 55mm Cutting Length Jigsaw Blade, Pack of 1
