Milwaukee Reciprocating Saw Blade 10-Piece 125 mm Bi-Metal

Subtotal (1 set)*

£28.78

(exc. VAT)

£34.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£28.78

*price indicative

RS Stock No.:
264-158
Mfr. Part No.:
49220220
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Reciprocating Saw Blade

Number of Pieces

10

Material Cut

Plastic, Wood

Blade Length

125mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Milwaukee Reciprocating Saw Blade, 10 Pack Quantity, Bimetal Construction - 49220220


This reciprocating saw blade pack includes ten high-performance blades specifically designed for cutting plastic and wood. Crafted from bimetal materials, these blades enhance durability and performance, making them a favourite among professionals. They facilitate aggressive cutting while remaining optimal for various applications.

Features & Benefits


• Constructed with bimetal for enhanced tooth longevity

• Optimised tooth geometry allows for faster cutting

• Thinner blade design improves cutting speed

• Pack contains 10 blades for comprehensive project needs

• Designed for use with 12V HACKZALL™ for compatibility

Applications


• Ideal for cutting plastic pipes and wooden materials

• Used for aggressive demolition and remodelling tasks

• Effective in tight spaces where precision is crucial

• Suitable for requiring durable cutting tools

What advantages does the bimetal construction offer during use?


The bimetal construction provides increased durability, making the blades less likely to dull during extensive cutting. This results in a longer lifespan and improved performance over time, especially when tackling tough materials.

How does the design contribute to efficiency compared to standard blades?


The thinner body of the blades allows for quicker cutting speeds and reduces the amount of material removed during cuts, which can enhance overall efficiency and increase the number of cuts achievable per charge.

What specific materials can these blades effectively cut?


These blades are engineered for optimal performance on both plastic and wood, making them versatile for various applications in construction and renovation projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy