Milwaukee M12 FROS5-502X M12 FROS5 150 mm Cordless
- RS Stock No.:
- 906-990
- Mfr. Part No.:
- 4933493652
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£351.04
(exc. VAT)
£421.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £351.04 |
*price indicative
- RS Stock No.:
- 906-990
- Mfr. Part No.:
- 4933493652
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Orbital Sander | |
| Orbit Size | 5mm | |
| Motor Type | Brushless | |
| Speed | 12000rpm | |
| Pad Size | 150 mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Pad Face Type | Sander | |
| Pad Shape | Round | |
| Series | M12 FROS5 | |
| Standards/Approvals | No | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Orbital Sander | ||
Orbit Size 5mm | ||
Motor Type Brushless | ||
Speed 12000rpm | ||
Pad Size 150 mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Pad Face Type Sander | ||
Pad Shape Round | ||
Series M12 FROS5 | ||
Standards/Approvals No | ||
Weight 1.4kg | ||
- COO (Country of Origin):
- CN
The Milwaukee orbital Sander is a high-performance tool designed for efficient material removal with precision and ease. Its Compact design makes it Ideal for fatigue-free operation during extended use.
Delivers 6,400 to 24,000 sanding strokes per minute for Rapid material removal
5.0 mm Orbit function enhances body filler removal efficiency
Offers 8 variable speed settings for optimal adjustment according to material type
Weighs only 0.95 kg, ensuring lightweight handling without compromising power
Related links
- Makita BO004CGZ XGT 40V Max 150 mm Cordless
- Makita DPO600Z LXT 150 mm Cordless
- Bosch 0.601.373.301 PRO GEX 150 mm Cordless
- Makita BO002CGZ XGT 40V Max 150 mm Cordless
- Bosch PRO GEX 18V-150-3 150 mm Cordless
- Milwaukee 4933447802 M12 76 mm Cordless
- Milwaukee M12 FJS M12 FJS-422X Cordless 70 mm
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
