Makita BO002CGZ XGT 40V Max 150 mm Cordless

Subtotal (1 unit)*

£337.19

(exc. VAT)

£404.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£337.19

*price indicative

RS Stock No.:
866-766
Mfr. Part No.:
BO002CGZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Sander

Motor Type

Brushless

Orbit Size

5mm

Speed

10000rpm

Pad Size

150 mm

Corded/Cordless

Cordless

Battery Voltage

40V

Overall Length

247mm

Pad Shape

Round

Pad Face Type

Sander

Series

XGT 40V Max

Input Power

370W

Overall Width

150mm

Weight

1.98kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita battery-powered random Orbit Sander offers unparalleled versatility in achieving smooth finishes. Designed for efficiency, it harnesses a powerful 40Vmax XGT Li-Ion battery to enhance performance in various sanding tasks.

Powered by a 40Vmax XGT Li-Ion battery for enhanced performance

Offers a variable orbits per minute range of 6000 - 10000 min-¹

Features a connector-style battery connection for improved maneuverability

Equipped with a 150mm sanding disc diameter for efficient sanding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy