Makita BO003CGZ XGT 40V Max 125 mm Cordless
- RS Stock No.:
- 866-767
- Mfr. Part No.:
- BO003CGZ
- Brand:
- Makita
Subtotal (1 unit)*
£315.91
(exc. VAT)
£379.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.91 |
*price indicative
- RS Stock No.:
- 866-767
- Mfr. Part No.:
- BO003CGZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Sander | |
| Orbit Size | 3mm | |
| Motor Type | Brushless | |
| Speed | 10000rpm | |
| Pad Size | 125 mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Overall Length | 233mm | |
| Pad Shape | Round | |
| Pad Face Type | Sander | |
| Overall Width | 125mm | |
| Series | XGT 40V Max | |
| Input Power | 370W | |
| Weight | 1.92kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Sander | ||
Orbit Size 3mm | ||
Motor Type Brushless | ||
Speed 10000rpm | ||
Pad Size 125 mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Overall Length 233mm | ||
Pad Shape Round | ||
Pad Face Type Sander | ||
Overall Width 125mm | ||
Series XGT 40V Max | ||
Input Power 370W | ||
Weight 1.92kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita battery powered random Orbit Sander excels in delivering excellent manoeuvrability and performance. It harnesses the power of a 40Vmax XGT Li-Ion battery, ensuring effortless sanding with minimal strain.
Connector-style connection to the battery reduces load on hands
Net type abrasive discs optimise sanding efficiency
Pad saver discs promote longevity and durability
Compatible with AWS for seamless vacuum operation
Related links
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO006CGZ XGT 40V Max 130 mm Cordless
- Makita BO005CGZ XGT 40V Max 130 mm Cordless
- Makita BO002CGZ XGT 40V Max 150 mm Cordless
- Makita BO004CGZ XGT 40V Max 150 mm Cordless
- Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- Milwaukee 4933464230 M18 125 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless


