Milwaukee 4933464230 M18 125 mm Cordless
- RS Stock No.:
- 907-013
- Mfr. Part No.:
- 4933464230
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£285.13
(exc. VAT)
£342.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £285.13 |
*price indicative
- RS Stock No.:
- 907-013
- Mfr. Part No.:
- 4933464230
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Orbit Size | 2.4mm | |
| Product Type | Orbital Sander | |
| Pad Size | 125 mm | |
| Speed | 12000rpm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Pad Shape | Round | |
| Pad Face Type | Sander | |
| Series | M18 | |
| Weight | 1.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Orbit Size 2.4mm | ||
Product Type Orbital Sander | ||
Pad Size 125 mm | ||
Speed 12000rpm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Pad Shape Round | ||
Pad Face Type Sander | ||
Series M18 | ||
Weight 1.6kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee random orbital Sander is designed for high performance with an Advanced motor that delivers impressive sanding strokes, ensuring efficient material removal for a variety of tasks.
High performance motor provides 14,000 to 24,000 sanding strokes per minute
Equipped with REDLINK overload protection for enhanced durability
Variable speed control with 6 settings for optimal material compatibility
Includes a dust extraction box with internal filter for effective dust management
Related links
- Milwaukee 4933499156 M18 FUEL 125 mm Cordless
- Milwaukee 4933498255 M18 FUEL 125 mm Cordless
- Milwaukee M18 BOS125-0 M18 125 mm Cordless
- Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- Milwaukee 4933447802 M12 76 mm Cordless
