Milwaukee 4933499156 M18 FUEL 125 mm Cordless
- RS Stock No.:
- 907-021
- Mfr. Part No.:
- 4933499156
- Brand:
- Milwaukee
Subtotal (1 unit)*
£200.59
(exc. VAT)
£240.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.59 |
*price indicative
- RS Stock No.:
- 907-021
- Mfr. Part No.:
- 4933499156
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Orbital Mini Polisher | |
| Motor Type | Brushless | |
| Orbit Size | 15mm | |
| Pad Size | 125 mm | |
| Speed | 5100rpm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Pad Shape | Round | |
| Pad Face Type | Soft | |
| Standards/Approvals | No | |
| Weight | 3.2kg | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Orbital Mini Polisher | ||
Motor Type Brushless | ||
Orbit Size 15mm | ||
Pad Size 125 mm | ||
Speed 5100rpm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Pad Shape Round | ||
Pad Face Type Soft | ||
Standards/Approvals No | ||
Weight 3.2kg | ||
Series M18 FUEL | ||
- COO (Country of Origin):
- CN
The Milwaukee random orbital polisher is designed to deliver professional-grade performance, Ideal for polishing and heavy-correction tasks with consistent results across various surfaces.
8 position speed dial for tailored control and optimal finishing
15 mm orbital design enables quick and effective polishing without holograms
Ergonomic grip with overmold enhances comfort during prolonged use
Lock-on feature reduces user fatigue during extended polishing sessions
Related links
- Milwaukee 4933498255 M18 FUEL 125 mm Cordless
- Milwaukee 4933464230 M18 125 mm Cordless
- Milwaukee M18 BOS125-0 M18 125 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- Bosch GEX 18V-125 GEX 18V-125 125 mm Cordless
