Milwaukee 4933498255 M18 FUEL 125 mm Cordless
- RS Stock No.:
- 907-012
- Mfr. Part No.:
- 4933498255
- Brand:
- Milwaukee
Subtotal (1 unit)*
£361.44
(exc. VAT)
£433.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.44 |
*price indicative
- RS Stock No.:
- 907-012
- Mfr. Part No.:
- 4933498255
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Orbit Size | 2.5mm | |
| Product Type | Orbital Sander | |
| Motor Type | Brushless | |
| Speed | 12000rpm | |
| Pad Size | 125 mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Pad Shape | Round | |
| Pad Face Type | Sander | |
| Standards/Approvals | No | |
| Weight | 2.2kg | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Orbit Size 2.5mm | ||
Product Type Orbital Sander | ||
Motor Type Brushless | ||
Speed 12000rpm | ||
Pad Size 125 mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Pad Shape Round | ||
Pad Face Type Sander | ||
Standards/Approvals No | ||
Weight 2.2kg | ||
Series M18 FUEL | ||
- COO (Country of Origin):
- CN
The Milwaukee sanding tool offers precise and efficient stock removal capabilities, featuring a powerful motor coupled with Advanced technology to ensure optimal performance for various sanding tasks.
2.5 mm Orbit with 12,000 RPM ensures fast material removal
VacLink technology enables tool activation with compatible dust extractors
Achieves a dust extraction efficiency of 95% for cleaner work environments
Lightweight design at only 1.45 kg improves user comfort during extended use
Related links
- Milwaukee 4933499156 M18 FUEL 125 mm Cordless
- Milwaukee 4933464230 M18 125 mm Cordless
- Milwaukee M18 BOS125-0 M18 125 mm Cordless
- Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- Bosch GEX 18V-125 GEX 18V-125 125 mm Cordless
