Milwaukee 4933447802 M12 76 mm Cordless
- RS Stock No.:
- 906-993
- Mfr. Part No.:
- 4933447802
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£220.12
(exc. VAT)
£264.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.12 |
*price indicative
- RS Stock No.:
- 906-993
- Mfr. Part No.:
- 4933447802
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Polishing Tool | |
| Motor Type | Brushed | |
| Orbit Size | 76mm | |
| Pad Size | 76 mm | |
| Speed | 2800rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Overall Length | 130mm | |
| Pad Face Type | Soft | |
| Pad Shape | Round | |
| Weight | 1kg | |
| Overall Width | 76mm | |
| Standards/Approvals | No | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Polishing Tool | ||
Motor Type Brushed | ||
Orbit Size 76mm | ||
Pad Size 76 mm | ||
Speed 2800rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Overall Length 130mm | ||
Pad Face Type Soft | ||
Pad Shape Round | ||
Weight 1kg | ||
Overall Width 76mm | ||
Standards/Approvals No | ||
Series M12 | ||
- COO (Country of Origin):
- CN
The Milwaukee sub Compact polisher/sander is designed for versatile polishing and sanding applications, boasting a lightweight and Compact design while delivering powerful performance across multiple speeds.
Variable 2-speed selection (0-2800 / 0-8300 RPM) optimises performance for different tasks
REDLINK overload protection ensures durability for both tool and battery pack
High capacity polishing sponge and sanding pad sizes enable efficient task completion
Long runtime facilitates extensive use on a single battery charge
Related links
- Milwaukee 4933464230 M18 125 mm Cordless
- Milwaukee 4933499156 M18 FUEL 125 mm Cordless
- Milwaukee 4933498255 M18 FUEL 125 mm Cordless
- Makita DBO180Z 123 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- Makita BO006CGZ XGT 40V Max 130 mm Cordless
- Makita BO005CGZ XGT 40V Max 130 mm Cordless
