Makita BO006CGZ XGT 40V Max 130 mm Cordless

Subtotal (1 unit)*

£315.91

(exc. VAT)

£379.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.91

*price indicative

RS Stock No.:
866-770
Mfr. Part No.:
BO006CGZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Orbit Size

3mm

Product Type

Sander

Motor Type

Brushless

Speed

10000rpm

Pad Size

130 mm

Battery Voltage

40V

Corded/Cordless

Cordless

Overall Length

236mm

Pad Face Type

Sander

Pad Shape

Round

Input Power

370W

Series

XGT 40V Max

Weight

1.93kg

Overall Width

130mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless orbital Sander delivers superior performance powered by a 40Vmax XGT Lithium-Ion battery, ensuring outstanding manoeuvrability and reduced fatigue during use.

Voltage XGT ensures a powerful performance

Brushless motor requires no maintenance and provides longevity

Adapter style connection reduces hand fatigue and height

Net type abrasive papers enhance sanding efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy