Makita BO007CGZ XGT 93 x 185 mm Cordless
- RS Stock No.:
- 866-772
- Mfr. Part No.:
- BO007CGZ
- Brand:
- Makita
Subtotal (1 unit)*
£315.91
(exc. VAT)
£379.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.91 |
*price indicative
- RS Stock No.:
- 866-772
- Mfr. Part No.:
- BO007CGZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Motor Type | Brushless | |
| Orbit Size | 2mm | |
| Product Type | Orbital Sander | |
| Speed | 12000rpm | |
| Pad Size | 93 x 185 mm | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Overall Length | 263mm | |
| Pad Shape | Rectangular | |
| Pad Face Type | Sander | |
| Overall Width | 92mm | |
| Series | XGT | |
| Weight | 1.1kg | |
| Overall Height | 106mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Motor Type Brushless | ||
Orbit Size 2mm | ||
Product Type Orbital Sander | ||
Speed 12000rpm | ||
Pad Size 93 x 185 mm | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Overall Length 263mm | ||
Pad Shape Rectangular | ||
Pad Face Type Sander | ||
Overall Width 92mm | ||
Series XGT | ||
Weight 1.1kg | ||
Overall Height 106mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita battery powered Orbit Sander delivers exceptional performance with a 40Vmax XGT Li-Ion battery, designed for superior maneuverability and ease of use, making it suitable for various sanding tasks.
Connector connection to the battery allows for enhanced ease of use
Compatible with AWS for automated operation with Bluetooth-linked vacuum cleaners
Utilises net type abrasive papers for consistent finishing
Features a brushless maintenance-free motor for extended lifespan
Related links
- Makita PV001GZ XGT 180 mm Cordless
- Makita BO006CGZ XGT 40V Max 130 mm Cordless
- Makita BO005CGZ XGT 40V Max 130 mm Cordless
- Makita BO002CGZ XGT 40V Max 150 mm Cordless
- Makita BO004CGZ XGT 40V Max 150 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita DBO180Z 123 mm Cordless


