Makita PV001GZ XGT 180 mm Cordless
- RS Stock No.:
- 867-155
- Mfr. Part No.:
- PV001GZ
- Brand:
- Makita
Subtotal (1 unit)*
£475.39
(exc. VAT)
£570.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.39 |
*price indicative
- RS Stock No.:
- 867-155
- Mfr. Part No.:
- PV001GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Orbit Size | 5.5mm | |
| Motor Type | Brushless | |
| Product Type | Orbital Mini Polisher | |
| Pad Size | 180 mm | |
| Speed | 2200rpm | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Overall Length | 531mm | |
| Pad Face Type | Sander | |
| Pad Shape | Round | |
| Weight | 3.5kg | |
| Series | XGT | |
| Standards/Approvals | CE | |
| Overall Width | 180mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Orbit Size 5.5mm | ||
Motor Type Brushless | ||
Product Type Orbital Mini Polisher | ||
Pad Size 180 mm | ||
Speed 2200rpm | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Overall Length 531mm | ||
Pad Face Type Sander | ||
Pad Shape Round | ||
Weight 3.5kg | ||
Series XGT | ||
Standards/Approvals CE | ||
Overall Width 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita battery powered polisher is designed for professionals looking to achieve a high-quality finish. It is Ideal for polishing cars, boats, and solid surfaces with precision and control.
Nominal battery voltage of 40V ensures optimal power delivery
Brushless motor enhances battery efficiency for extended running time per charge
No load speed ranges from 600 to 2200 min-¹ for versatile polishing
Constant speed control maintains performance under load for a uniform finish
Related links
- Makita BO006CGZ XGT 40V Max 130 mm Cordless
- Makita DBO180Z 123 mm Cordless
- Makita BO005CGZ XGT 40V Max 130 mm Cordless
- Makita BO007CGZ XGT 93 x 185 mm Cordless
- Makita BO002CGZ XGT 40V Max 150 mm Cordless
- Makita BO004CGZ XGT 40V Max 150 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless


