Makita BO004CGZ XGT 40V Max 150 mm Cordless

Subtotal (1 unit)*

£321.13

(exc. VAT)

£385.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£321.13

*price indicative

RS Stock No.:
866-768
Mfr. Part No.:
BO004CGZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Orbit Size

3mm

Product Type

Sander

Motor Type

Brushless

Pad Size

150 mm

Speed

10000rpm

Corded/Cordless

Cordless

Battery Voltage

40V

Overall Length

246mm

Pad Face Type

Sander

Pad Shape

Round

Series

XGT 40V Max

Overall Width

150mm

Input Power

370W

Weight

1.96kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita battery-powered random Orbit Sander designed for efficient sanding tasks with superior manoeuvrability. Its lightweight construction enables ease of use while delivering reliable performance.

Powered by a 40Vmax XGT Li-Ion battery for optimal efficiency

6000 to 10000 orbits per minute for versatile sanding performance

Equipped with a connector-style battery connection for reduced hand fatigue

Compatible with Auto-start Wireless System for seamless vacuum operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy