Makita DPO600Z LXT 150 mm Cordless
- RS Stock No.:
- 867-037
- Mfr. Part No.:
- DPO600Z
- Brand:
- Makita
Subtotal (1 unit)*
£449.57
(exc. VAT)
£539.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.57 |
*price indicative
- RS Stock No.:
- 867-037
- Mfr. Part No.:
- DPO600Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Motor Type | Brushless | |
| Product Type | Orbital Mini Polisher | |
| Orbit Size | 5.5mm | |
| Pad Size | 150 mm | |
| Speed | 6800rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Overall Length | 530mm | |
| Pad Shape | Round | |
| Pad Face Type | Sander | |
| Series | LXT | |
| Weight | 3.6kg | |
| Overall Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Motor Type Brushless | ||
Product Type Orbital Mini Polisher | ||
Orbit Size 5.5mm | ||
Pad Size 150 mm | ||
Speed 6800rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Overall Length 530mm | ||
Pad Shape Round | ||
Pad Face Type Sander | ||
Series LXT | ||
Weight 3.6kg | ||
Overall Width 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita random Orbit polisher is a professional Cordless tool designed for efficient surface polishing. Featuring a powerful battery-powered mechanism, it provides versatility for both car and boat surfacing needs.
Brushless motor for enhanced performance
Soft start feature ensures smooth operation
Adjustable speed from 180 to 780 min-¹ for flexibility
Constant speed control maintains power under load
Related links
- Makita BO004CGZ XGT 40V Max 150 mm Cordless
- Makita BO002CGZ XGT 40V Max 150 mm Cordless
- Bosch 0.601.373.301 PRO GEX 150 mm Cordless
- Bosch PRO GEX 18V-150-3 150 mm Cordless
- Milwaukee M12 FROS5-502X M12 FROS5 150 mm Cordless
- Makita DBO180Z 123 mm Cordless
- Makita PV001GZ XGT 180 mm Cordless
- Makita BO006CGZ XGT 40V Max 130 mm Cordless


