Milwaukee M12 FJS M12 FJS-422X Cordless Jigsaw Blade, 70 mm
- RS Stock No.:
- 906-953
- Mfr. Part No.:
- 4933500576
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£307.40
(exc. VAT)
£368.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.40 |
*price indicative
- RS Stock No.:
- 906-953
- Mfr. Part No.:
- 4933500576
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jigsaw Blade | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 70mm | |
| Number of Batteries | 2 | |
| Series | M12 FJS | |
| Battery Voltage | 12V | |
| Weight | 1.7kg | |
| Battery Capacity | 4Ah | |
| Strokes Per Minute | 3500spm | |
| Standards/Approvals | No | |
| Stroke Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jigsaw Blade | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 70mm | ||
Number of Batteries 2 | ||
Series M12 FJS | ||
Battery Voltage 12V | ||
Weight 1.7kg | ||
Battery Capacity 4Ah | ||
Strokes Per Minute 3500spm | ||
Standards/Approvals No | ||
Stroke Length 22mm | ||
- COO (Country of Origin):
- CN
The Milwaukee Cordless jigsaw delivers outstanding power and durability, enhancing cutting performance with a remarkable run time suited for various materials.
Patented FIXTEC blade clamp enables quick and effortless blade changes
Six speed settings adjust for controlled start, ensuring smooth and accurate cuts
Delivers up to 3500 strokes per minute for enhanced cutting precision
Integrated dust blower clears the work area, maintaining visibility during operation
Related links
- Bosch GST GST 12V-70 Cordless 70 mm
- Bosch GST GST 12V-70 Cordless 70 mm 45 °
- Milwaukee M12 FUELTM M12 CHZ-0 Cordless 300 mm
- Milwaukee M12 FUEL M12 FCOT-0 Cordless 30 mm
- Milwaukee M12 FMT-422X M12 Cordless Oscillating Tool, Cordless
- Milwaukee M12 FDSS-422X M12 FDSS Cordless Cordless Finishing Sander
- Milwaukee M18 FJS M18 FJS-0 Cordless 100 mm 45 °
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
